Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
SVHC
Yes
Automotive
No
PPAP
No
Type
Clock Driver
Fanout
1:9
Number of Outputs per Chip
9
Maximum Input Frequency (MHz)
650
Maximum Propagation Delay Time @ Maximum CL (ns)
0.6@3V to 3.6V
Absolute Propagation Delay Time (ns)
0.6
Input Logic Level
LVPECL
Output Logic Level
LVPECL
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
100
Maximum Power Dissipation (mW)
525
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57(Max) - 0.51(Min)
Package Width
11.58(Max)
Package Length
11.58(Max)
PCB changed
28
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
28
Lead Shape
J-Lead

