Arrow Electronic Components Online
CDCV855PWG4|TI|simage
CDCV855PWG4|TI|limage
Zero Delay Buffers

CDCV855PWG4

Zero Delay Buffer 4-Out Differential 28-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Number of Inputs
    1
  • Number of Outputs
    4
  • Number of Banks
    1
  • Programmability
    No
  • Maximum Cycle to Cycle Jitter (ps)
    50
  • Maximum Output Skew (ps)
    50
  • Maximum Fall Time (ns)
    0.9
  • Maximum Rise Time (ns)
    0.9
  • Spread Spectrum
    Yes
  • Maximum Duty Cycle (%)
    60
  • Input Signal Type
    Differential
  • Output Signal Type
    Differential
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.7
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    9.8(Max) mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources