Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
NRND
미국 세관 상품 코드
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Clock Driver
Number of Inputs
1
Number of Outputs
4
Number of Banks
1
Programmability
No
Maximum Cycle to Cycle Jitter (ps)
50
Maximum Output Skew (ps)
50
Maximum Fall Time (ns)
0.9
Maximum Rise Time (ns)
0.9
Spread Spectrum
Yes
Maximum Duty Cycle (%)
60
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
2.7
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
9.7
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

