Clock Buffers and Drivers
CDCUN1208LPRHBT
Clock Fanout Buffer 8-OUT 2-IN 2:8 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
2:8
Number of Outputs per Chip
8
Maximum Input Frequency (MHz)
400
Maximum Propagation Delay Time @ Maximum CL (ns)
3.8@3.3V|4.3@1.8V
Absolute Propagation Delay Time (ns)
4.3
Maximum Duty Cycle
60%
Input Logic Level
HCSL|LVCMOS|LVDS
Output Logic Level
HCSL|LVCMOS|LVDS
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

