Arrow Electronic Components Online
CDCUN1208LPRHBR|TI|simage
CDCUN1208LPRHBR|TI|limage
Clock Buffers and Drivers

CDCUN1208LPRHBR

Clock Fanout Buffer 8-OUT 2-IN 2:8 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    2:8
  • Number of Outputs per Chip
    8
  • Maximum Input Frequency (MHz)
    400
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3.8@3.3V|4.3@1.8V
  • Absolute Propagation Delay Time (ns)
    4.3
  • Maximum Duty Cycle
    60%
  • Input Logic Level
    HCSL|LVCMOS|LVDS
  • Output Logic Level
    HCSL|LVCMOS|LVDS
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    3.3|2.5|1.8
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources