Zero Delay Buffers
CDCU877ZQLR
Zero Delay Buffer 10-Out Differential 52-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Clock Driver
Number of Inputs
1
Number of Outputs
10
Number of Banks
1
Programmability
No
Maximum Cycle to Cycle Jitter (ps)
30
Maximum Output Skew (ps)
35
Spread Spectrum
Yes
Maximum Duty Cycle (%)
60
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.6(Max)
Package Length
7.1(Max)
PCB changed
52
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR JUNIOR
Pin Count
52
Lead Shape
Ball

