Zero Delay Buffers
CDCU877ARHAR
Zero Delay Buffer 10-Out LVCMOS Differential 40-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Driver
Number of Inputs
1
Number of Outputs
10
Number of Banks
1
Programmability
No
Minimum Input Frequency (MHz)
10
Maximum Input Frequency (MHz)
340
Minimum Output Frequency (MHz)
10
Maximum Output Frequency (MHz)
340
Maximum Cycle to Cycle Jitter (ps)
30
Maximum Output Skew (ps)
35
Spread Spectrum
Yes
Maximum Duty Cycle (%)
60
Input Logic Level
LVCMOS
Output Logic Level
LVCMOS
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.9
Maximum Supply Current (mA)
235
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.15(Max)
Package Length
6.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead
Order Quantity

