Arrow Electronic Components Online
CDCU2A877ZQLT|TI|simage
CDCU2A877ZQLT|TI|limage
Zero Delay Buffers

CDCU2A877ZQLT

Zero Delay Buffer 10-Out Differential 52-Pin BGA MICROSTAR JUNIOR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Number of Inputs
    1
  • Number of Outputs
    10
  • Number of Banks
    3
  • Programmability
    No
  • Maximum Cycle to Cycle Jitter (ps)
    40
  • Maximum Output Skew (ps)
    35
  • Spread Spectrum
    Yes
  • Maximum Duty Cycle (%)
    60
  • Input Signal Type
    Differential
  • Output Signal Type
    Differential
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.9
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.6(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    52
  • Standard Package Name
    BGA
  • Supplier Package
    BGA MICROSTAR JUNIOR
  • Pin Count
    52
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources