Arrow Electronic Components Online
CDCS503TPWRQ1|TI|simage
CDCS503TPWRQ1|TI|limage
Clock Generators and Synthesizers

CDCS503TPWRQ1

Clock Generator 8MHz to 32MHz-IN 108MHz-OUT Automotive AEC-Q100 8-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs per Chip
    1
  • Clock Input Frequency (MHz)
    8 to 32
  • Maximum Output Frequency (MHz)
    108
  • Typical Duty Cycle (%)
    55(Max)
  • Input Logic Level
    LVCMOS
  • Output Logic Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources