Clock Generators and Synthesizers
CDCR81DBQR
Clock Generator 33MHz to 100MHz-IN 24-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs per Chip
1
Clock Input Frequency (MHz)
33 to 100
Typical Duty Cycle (%)
60(Max)
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Maximum Power Dissipation (mW)
1400
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

