Clock Generators and Synthesizers
CDCM6208V2GRGZT
Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs per Chip
8
Clock Input Frequency (MHz)
0.008 to 250
Maximum Output Frequency (MHz)
800
Typical Duty Cycle (%)
60(Max)
Input Logic Level
CML|Crystal|LVCMOS|LVDS|LVPECL
Output Logic Level
CML|HCSL|HSDS|LVCMOS|LVDS
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
7.15(Max) mm
Package Length
7.15(Max) mm
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead
Order Quantity

