Arrow Electronic Components Online
CDCM6208V2GRGZR|TI|simage
CDCM6208V2GRGZR|TI|limage
클럭 발생기 및 신디사이저

CDCM6208V2GRGZR

Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    8
  • Clock Input Frequency (MHz)
    0.008 to 250
  • Maximum Output Frequency (MHz)
    800
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    CML|Crystal|LVCMOS|LVDS|LVPECL
  • Output Logic Level
    CML|HCSL|HSDS|LVCMOS|LVDS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    7.15(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources