Clock Generators and Synthesizers
CDCM61002RHBR
Clock Generator 21.875MHz to 28.47MHz-IN 683.28MHz-OUT 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
21.875 to 28.47
Maximum Output Frequency (MHz)
683.28
Typical Duty Cycle (%)
55(Max)
Input Logic Level
Crystal|LVCMOS
Output Logic Level
LVCMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.1(Max) mm
Package Length
5.1(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

