Clock Buffers and Drivers
CDCLVP111MVFREP
Clock Driver 10-OUT 2-IN 1:10 32-Pin LQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Clock Driver
Fanout
1:10
Number of Outputs per Chip
10
Maximum Input Frequency (MHz)
3500
Maximum Propagation Delay Time @ Maximum CL (ns)
0.355@2.375V to 3.8V
Absolute Propagation Delay Time (ns)
0.355
Input Logic Level
CML|LVDS|LVECL|LVPECL|SSTL
Output Logic Level
LVECL|LVPECL
Minimum Operating Supply Voltage (V)
-2.375|2.375
Typical Operating Supply Voltage (V)
-2.5|-3.3|2.5|3.3
Maximum Operating Supply Voltage (V)
-3.8|3.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
7.2(Max) mm
Package Length
7.2(Max) mm
PCB changed
32
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
32
Lead Shape
Gull-wing

