Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Clock Driver
Fanout
1:10
Number of Outputs per Chip
10
Maximum Input Frequency (MHz)
3500
Maximum Propagation Delay Time @ Maximum CL (ns)
0.37@2.375V to 3.8V
Absolute Propagation Delay Time (ns)
0.37
Input Logic Level
HSTL|LVECL|LVPECL
Output Logic Level
LVECL|LVPECL
Minimum Operating Supply Voltage (V)
-2.375|2.375
Typical Operating Supply Voltage (V)
-2.5|-3.3|2.5|3.3
Maximum Operating Supply Voltage (V)
3.8|-3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
32
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
32
Lead Shape
Gull-wing

