Arrow Electronic Components Online
CDCLVD2106EVM|TI|simage
CDCLVD2106EVM|TI|limage
Clock and Timing Development Boards and Kits

CDCLVD2106EVM

CDCLVD2106 Clock Buffer and Driver Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    CDCLVD2106
  • Supported Device Technology
    Clock Buffer and Driver
  • Typical Operating Supply Voltage (V)
    2.625(Max)

Documentation and Resources

Datasheets
Design resources