Arrow Electronic Components Online
CDCLVD2104RHDT|TI|simage
CDCLVD2104RHDT|TI|limage
Clock Buffers and Drivers

CDCLVD2104RHDT

Clock Fanout Buffer 8-OUT 2-IN Dual 1:4 28-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    Dual 1:4
  • Number of Outputs per Chip
    8
  • Maximum Input Frequency (MHz)
    800
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.5@2.375V to 2.625V
  • Absolute Propagation Delay Time (ns)
    2.5
  • Input Logic Level
    LVCMOS|LVDS|LVPECL
  • Output Logic Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.625
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources