Clock Buffers and Drivers
CDCLVD1213RGTT
Clock Divider Buffer 8-OUT 1-IN 1:1/1:3 16-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Divider Buffer
Fanout
1:1/1:3
Number of Outputs per Chip
8
Maximum Input Frequency (MHz)
800
Maximum Propagation Delay Time @ Maximum CL (ns)
2.5@2.375V to 2.625V
Absolute Propagation Delay Time (ns)
2.5
Input Logic Level
LVPECL, LVDS, CML
Output Logic Level
LVDS
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
2.625
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

