Arrow Electronic Components Online
CDCLVD110VFR|TI|limage
CDCLVD110VFR|TI|simage
Clock Buffers and Drivers

CDCLVD110VFR

Clock Driver 10-OUT 2-IN 1:10 32-Pin LQFP T/R

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Fanout
    1:10
  • Number of Outputs per Chip
    10
  • Maximum Input Frequency (MHz)
    1100(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3@2.375V to 2.625V
  • Absolute Propagation Delay Time (ns)
    3
  • Maximum Duty Cycle
    55%
  • Input Logic Level
    LVDS
  • Output Logic Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.625
  • Maximum Quiescent Current (mA)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources