Clock Buffers and Drivers
CDCLVD110VFG4
Clock Multiplexer 10-OUT 2-IN 1:10 32-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
Automotive
No
PPAP
No
Type
Clock Multiplexer
Fanout
1:10
Number of Outputs per Chip
10
Maximum Input Frequency (MHz)
1100(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
3@2.375V to 2.625V
Absolute Propagation Delay Time (ns)
3
Maximum Duty Cycle
55%
Input Logic Level
LVDS
Output Logic Level
LVDS
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
2.625
Maximum Quiescent Current (mA)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
32
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
32
Lead Shape
Gull-wing

