Clock Buffers and Drivers
CDCLVC1102PWR
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:2
Number of Outputs per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
2@3.3V, 2.6@2.5V
Absolute Propagation Delay Time (ns)
10
Input Logic Level
LVCMOS
Output Logic Level
LVCMOS
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
3.3, 2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

