Arrow Electronic Components Online
CDCL6010RGZT|TI|simage
CDCL6010RGZT|TI|limage
Clock Generators and Synthesizers

CDCL6010RGZT

Clock Generator 30MHz to 319MHz-IN 1250MHz-OUT 48-Pin VQFN EP T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    11
  • Clock Input Frequency (MHz)
    30 to 319
  • Maximum Output Frequency (MHz)
    1250
  • Typical Duty Cycle (%)
    55(Max)
  • Input Logic Level
    LVDS
  • Output Logic Level
    CML
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    1.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources