Clock Buffers and Drivers
CDCL1810RGZT
Clock Divider Buffer 10-OUT 1-IN 1:10 48-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Divider Buffer
Fanout
1:10
Number of Outputs per Chip
10
Maximum Input Frequency (MHz)
650
Maximum Propagation Delay Time @ Maximum CL (ns)
3(Typ)@1.8V
Input Logic Level
LVDS
Output Logic Level
CML
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead

