Arrow Electronic Components Online
CDCL1810ARGZR|TI|limage
CDCL1810ARGZR|TI|simage
Clock Buffers and Drivers

CDCL1810ARGZR

Clock Divider Buffer 10-OUT 1-IN 1:10 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Divider Buffer
  • Fanout
    1:10
  • Number of Outputs per Chip
    10
  • Maximum Input Frequency (MHz)
    650
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3(Typ)@1.8V
  • Input Logic Level
    LVDS
  • Output Logic Level
    CML
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    7.15(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources