Clock Generators and Synthesizers
CDCE949PWRG4
Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 24-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs per Chip
9
Clock Input Frequency (MHz)
8 to 160
Maximum Output Frequency (MHz)
230
Input Logic Level
Crystal|LVCMOS
Output Logic Level
LVCMOS
Maximum Operating Supply Voltage (V)
1.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

