Arrow Electronic Components Online
CDCE949PWR|TI|simage
CDCE949PWR|TI|limage
Clock Generators and Synthesizers

CDCE949PWR

Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 24-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    9
  • Clock Input Frequency (MHz)
    8 to 160
  • Maximum Output Frequency (MHz)
    230
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    LVCMOS|Crystal
  • Output Logic Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    1.9
  • Maximum Quiescent Current (mA)
    4(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources