Clock Generators and Synthesizers
CDCE949PWG4
Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 24-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Number of Outputs per Chip
9
Clock Input Frequency (MHz)
8 to 160
Maximum Output Frequency (MHz)
230
Typical Duty Cycle (%)
60(Max)
Input Logic Level
LVCMOS|Crystal
Output Logic Level
LVCMOS
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.9
Maximum Quiescent Current (mA)
4(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
7.9(Max) mm
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

