Clock Generators and Synthesizers
CDCE925PWR
Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs per Chip
5
Clock Input Frequency (MHz)
8 to 160
Maximum Output Frequency (MHz)
230
Typical Duty Cycle (%)
60(Max)
Input Logic Level
Crystal|LVCMOS
Output Logic Level
LVCMOS
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

