Arrow Electronic Components Online
CDCE813QPWRQ1|TI|simage
CDCE813QPWRQ1|TI|limage
Clock Generators and Synthesizers

CDCE813QPWRQ1

Clock Generator 0MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs per Chip
    3
  • Clock Input Frequency (MHz)
    0 to 160
  • Maximum Output Frequency (MHz)
    230
  • Typical Duty Cycle (%)
    55(Max)
  • Input Logic Level
    LVCMOS
  • Output Logic Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    1.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources