Arrow Electronic Components Online
CDCDB400RHBR|TI|limage
CDCDB400RHBR|TI|originalImage
Clock Buffers and Drivers

CDCDB400RHBR

Clock Fanout Buffer 4-OUT 1-IN 1:4 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:4
  • Number of Outputs per Chip
    4
  • Maximum Input Frequency (MHz)
    250
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3@3.3V
  • Absolute Propagation Delay Time (ns)
    3
  • Maximum Duty Cycle
    60%
  • Input Logic Level
    LP-HCSL
  • Output Logic Level
    LP-HCSL
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    5.1(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources