Clock Generators and Synthesizers
CDCD5704PW
Clock Generator 100MHz/133MHz-IN 667MHz-OUT 28-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
CDCD5704PW
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs per Chip
4
Clock Input Frequency (MHz)
100(Typ)|133(Typ)
Maximum Output Frequency (MHz)
667
Typical Duty Cycle (%)
50
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

