Arrow Electronic Components Online
CDC906PWRG4|TI|limage
CDC906PWRG4|TI|simage
Clock Generators and Synthesizers

CDC906PWRG4

Clock Generator 1MHz to 167MHz-IN 167MHz-OUT 20-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    6
  • Clock Input Frequency (MHz)
    1 to 167
  • Maximum Output Frequency (MHz)
    167
  • Typical Duty Cycle (%)
    55(Max)
  • Input Logic Level
    Crystal|LVCMOS
  • Output Logic Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources