Clock Generators and Synthesizers
CDC906PWR
Clock Generator 1MHz to 167MHz-IN 167MHz-OUT 20-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs per Chip
6
Clock Input Frequency (MHz)
1 to 167
Maximum Output Frequency (MHz)
167
Typical Duty Cycle (%)
55(Max)
Input Logic Level
Crystal|LVCMOS
Output Logic Level
LVCMOS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

