Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Single
Frequency Band
K
Maximum Forward Voltage (V)
0.3@1mA
Maximum Reverse Voltage (V)
2
Typical Video Resistance (kOhm)
10
Typical Tangential Sensitivity
-56dBm(Max)
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Package Height
0.17(Max)
Package Width
0.29(Max)
Package Length
0.29(Max)
PCB changed
2
Supplier Package
Die
Pin Count
2

