Clock Generators and Synthesizers
CDC7005ZVAT
Clock Generator 3.5MHz to 180MHz-IN 800MHz-OUT 64-Pin BGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs per Chip
5
Clock Input Frequency (MHz)
3.5 to 180
Maximum Output Frequency (MHz)
800
Typical Duty Cycle (%)
60(Max)
Input Logic Level
LVPECL|LVCMOS
Output Logic Level
LVPECL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Maximum Supply Current (mA)
265
Mounting
Surface Mount
Package Height
0.99(Max)
Package Width
8.1(Max)
Package Length
8.1(Max)
PCB changed
64
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
64
Lead Shape
Ball

