Arrow Electronic Components Online
CDC7005ZVA|TI|simage
CDC7005ZVA|TI|limage
Clock Generators and Synthesizers

CDC7005ZVA

Clock Generator 3.5MHz to 180MHz-IN 800MHz-OUT 64-Pin BGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    5
  • Clock Input Frequency (MHz)
    3.5 to 180
  • Maximum Output Frequency (MHz)
    800
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    LVCMOS|LVPECL
  • Output Logic Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Maximum Supply Current (mA)
    265
  • Mounting
    Surface Mount
  • Package Height
    0.99(Max)
  • Package Width
    8.1(Max)
  • Package Length
    8.1(Max)
  • PCB changed
    64
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    64
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources