Clock Generators and Synthesizers
CDC5801ADBQR
Clock Generator 19MHz to 125MHz-IN 500MHz-OUT 24-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs per Chip
1
Clock Input Frequency (MHz)
19 to 125
Maximum Output Frequency (MHz)
500
Typical Duty Cycle (%)
75(Max)
Input Logic Level
LVCMOS|LVTTL
Output Logic Level
LVDS|LVPECL|LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

