Arrow Electronic Components Online
CDC3S04YFFR|TI|simage
CDC3S04YFFR|TI|limage
Clock Buffers and Drivers

CDC3S04YFFR

Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:4
  • Number of Outputs per Chip
    4
  • Maximum Input Frequency (MHz)
    52
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    15@1.8V
  • Absolute Propagation Delay Time (ns)
    15
  • Input Logic Level
    Sinewave
  • Output Logic Level
    Sinewave
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    1.59(Max)
  • Package Length
    1.99(Max)
  • PCB changed
    20
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    20
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources