Arrow Electronic Components Online
CDC351IDW|TI|simage
CDC351IDW|TI|limage
Clock Buffers and Drivers

CDC351IDW

Clock Driver 10-OUT 1-IN 1:10 24-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Fanout
    1:10
  • Number of Outputs per Chip
    10
  • Maximum Input Frequency (MHz)
    100
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.2@3V to 3.6V
  • Absolute Propagation Delay Time (ns)
    6.6
  • Input Logic Level
    LVTTL
  • Output Logic Level
    LVTTL
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    15.4
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources