Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
Clock Driver
Fanout
1:8
Number of Outputs per Chip
8
Maximum Input Frequency (MHz)
80
Maximum Propagation Delay Time @ Maximum CL (ns)
9@4.75V to 5.25V
Absolute Propagation Delay Time (ns)
9
Maximum Duty Cycle
60%
Input Logic Level
TTL
Output Logic Level
TTL
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Quiescent Current (mA)
85
Maximum Power Dissipation (mW)
1600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

