Arrow Electronic Components Online
CDC329ADR|TI|simage
CDC329ADR|TI|limage
Clock Buffers and Drivers

CDC329ADR

Clock Driver 6-OUT 1-IN 1:6 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Fanout
    1:6
  • Number of Outputs per Chip
    6
  • Maximum Input Frequency (MHz)
    80
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5.9@5V
  • Absolute Propagation Delay Time (ns)
    5.9
  • Input Logic Level
    TTL
  • Output Logic Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Quiescent Current (mA)
    40
  • Maximum Power Dissipation (mW)
    770
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    10(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources