Arrow Electronic Components Online
CDC319DBR|TI|limage
CDC319DBR|TI|simage
Clock Buffers and Drivers

CDC319DBR

Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Fanout
    1:10
  • Number of Outputs per Chip
    10
  • Maximum Input Frequency (MHz)
    0.1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3.6@3.135V to 3.465V
  • Absolute Propagation Delay Time (ns)
    2000
  • Input Logic Level
    LVTTL
  • Output Logic Level
    LVTTL, TTL
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Quiescent Current (mA)
    0.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources