Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Driver
Fanout
1:18
Number of Outputs per Chip
18
Maximum Input Frequency (MHz)
0.1
Maximum Propagation Delay Time @ Maximum CL (ns)
4.5@3.135V to 3.465V
Absolute Propagation Delay Time (ns)
2000
Input Logic Level
LVTTL
Output Logic Level
LVTTL|TTL
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Maximum Quiescent Current (mA)
0.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.79(Max) - 0.2(Min)
Package Width
7.49
Package Length
15.88
PCB changed
48
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
48
Lead Shape
Gull-wing

