Arrow Electronic Components Online
CDC2586PAH|TI|simage
CDC2586PAH|TI|limage
Clock Generators and Synthesizers

CDC2586PAH

Clock Generator 25MHz to 100MHz-IN 100MHz-OUT 52-Pin TQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542330001
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    12
  • Clock Input Frequency (MHz)
    25 to 100
  • Maximum Output Frequency (MHz)
    100
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    TTL
  • Output Logic Level
    TTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    1200
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    52
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    52
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources