Arrow Electronic Components Online
CDC2536DBR|TI|simage
CDC2536DBR|TI|limage
Clock Generators and Synthesizers

CDC2536DBR

Clock Generator 25MHz to 100MHz-IN 100MHz-OUT 28-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    6
  • Clock Input Frequency (MHz)
    25 to 100
  • Maximum Output Frequency (MHz)
    100
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    TTL
  • Output Logic Level
    TTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    680
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min) mm
  • Package Width
    5.6(Max) mm
  • Package Length
    10.5(Max) mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources