Arrow Electronic Components Online
CDC204DW|TI|simage
CDC204DW|TI|limage
クロックバッファ・ドライバ

CDC204DW

Clock Driver 6-OUT 6-IN 1:6 20-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Fanout
    1:6
  • Number of Outputs per Chip
    6
  • Maximum Input Frequency (MHz)
    80
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5.7@4.75V to 5.25V
  • Absolute Propagation Delay Time (ns)
    5.7
  • Input Logic Level
    CMOS
  • Output Logic Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Quiescent Current (mA)
    0.004
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    12.8
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources