Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.70
SVHC
Yes
Automotive
No
PPAP
No
Type
Small Signal Schottky Diode
Maximum DC Reverse Voltage (V)
30
Configuration
Single
Maximum Continuous Forward Current (A)
0.1
Peak Non-Repetitive Forward Surge Current (A)
0.5
Maximum Forward Voltage (V)
0.46@0.01A
Peak Reverse Current (uA)
0.3@10V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.37(Max) mm
Package Length
0.67(Max) mm
PCB changed
2
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
2
Lead Shape
No Lead

