Arrow Electronic Components Online
CDBQR0230R|COMCHIP|limage
CDBQR0230R|COMCHIP|simage
Rectifiers

CDBQR0230R

Diode Schottky 35V 0.2A 2-Pin Case 0402(1006Metric) T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    30
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    35
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    1
  • Maximum Forward Voltage (V)
    0.6
  • Peak Reverse Current (uA)
    1@10V
  • Maximum Power Dissipation (mW)
    125
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    0.65(Max) mm
  • Package Length
    1.05(Max) mm
  • PCB changed
    2
  • Supplier Package
    Case 0402(1006Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources