Arrow Electronic Components Online
CDBQC0530LHF|COMCHIP|simage
CDBQC0530LHF|COMCHIP|limage
Rectifiers

CDBQC0530L-HF

Diode Schottky 30V 0.5A 2-Pin SOD-923F T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    CDBQC0530L-HF
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    30
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    30
  • Maximum Continuous Forward Current (A)
    0.5
  • Peak Non-Repetitive Forward Surge Current (A)
    3
  • Maximum Forward Voltage (V)
    0.45
  • Peak Reverse Current (uA)
    200
  • Maximum Junction Ambient Thermal Resistance
    250°C/W
  • Maximum Diode Capacitance (pF)
    36(Typ)
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53(Max)
  • Package Width
    0.6
  • Package Length
    1
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923F
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources