Arrow Electronic Components Online
CDBF00340HF|COMCHIP|simage
CDBF00340HF|COMCHIP|limage
Rectifiers

CDBF00340-HF

Diode Schottky 45V 0.03A 2-Pin Case 1005(2512Metric) T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    40
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    45
  • Maximum Continuous Forward Current (A)
    0.03
  • Peak Non-Repetitive Forward Surge Current (A)
    0.5(Typ)
  • Maximum Forward Voltage (V)
    0.37@0.001A
  • Peak Reverse Current (uA)
    1
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.3(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    2
  • Supplier Package
    Case 1005(2512Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources